
GJM1555C1H220JB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H220JB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H220JB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H220JB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220JB01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220JB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05130 | $5.13 |
| 500 | $0.03786 | $18.93 |
| 1,000 | $0.03373 | $33.73 |
| 2,500 | $0.02940 | $73.50 |
| 5,000 | $0.02680 | $134.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02221 | $1,110.50 |
| 100,000 | $0.01874 | $1,874.00 |
| 150,000 | $0.01838 | $2,757.00 |
| 250,000 | $0.01821 | $4,552.50 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

