
GC321BD7LP223KX19L | |
|---|---|
DigiKey Part Number | 490-GC321BD7LP223KX19LTR-ND - Tape & Reel (TR) 490-GC321BD7LP223KX19LCT-ND - Cut Tape (CT) 490-GC321BD7LP223KX19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321BD7LP223KX19L |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC321BD7LP223KX19K | Murata Electronics | 4,567 | 490-GC321BD7LP223KX19KCT-ND | $0.43000 | Parametric Equivalent |
| CGA4J4X7T2W223K125AA | TDK | 688 | 445-7113-1-ND | $0.49000 | Parametric Equivalent |
| CGA4J4X7T2W223K125AE | TDK | 3,790 | 445-CGA4J4X7T2W223K125AECT-ND | $0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23500 | $2.35 |
| 50 | $0.17000 | $8.50 |
| 100 | $0.15030 | $15.03 |
| 500 | $0.11714 | $58.57 |
| 1,000 | $0.10690 | $106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09158 | $274.74 |
| 6,000 | $0.08558 | $513.48 |
| 9,000 | $0.08258 | $743.22 |
| 15,000 | $0.07925 | $1,188.75 |
| 21,000 | $0.07730 | $1,623.30 |
| 30,000 | $0.07543 | $2,262.90 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |

