
TMR7302-250E/PFF5BB | |
|---|---|
DigiKey Part Number | 3542-TMR7302-250E/PFF5BB-ND |
Manufacturer | |
Manufacturer Product Number | TMR7302-250E/PFF5BB |
Description | CURRENT SENSOR OL 250A |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 8mV/A | |
Frequency | 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 10µs | |
Current - Supply (Max) | 7.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $3.49500 | $6.99 |
| Unit Price without VAT: | $3.49500 |
|---|---|
| Unit Price with VAT: | $3.80955 |

