
RBS306-US10M-US | |
|---|---|
DigiKey Part Number | 881-RBS306-US10M-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-US10M-US |
Description | SENSOR PROX ULTRASONIC MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor Module |
Datasheet | Datasheet |
Category | Output Type LoRaWAN |
Manufacturer Multi-Tech Systems Inc. | Shielding Unshielded |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Indicator No Indicator |
Sensor Type Ultrasonic | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $794.72000 | $794.72 |
| 5 | $750.33200 | $3,751.66 |
| 10 | $733.76800 | $7,337.68 |
| Unit Price without VAT: | $794.72000 |
|---|---|
| Unit Price with VAT: | $866.24480 |

