
MTXDOT-EU1-IN1-A00-1 | |
|---|---|
DigiKey Part Number | 591-1343-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-EU1-IN1-A00-1 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 860MHz ~ 1.02GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-EU1-IN1-A00-1 Models |
Category | Power - Output 14dBm |
Mfr | Sensitivity -137dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Box | Antenna Type Antenna Not Included, U.FL |
Part Status Last Time Buy | Memory Size 256kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 860MHz ~ 1.02GHz | Base Product Number |
Data Rate 20kbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTXDOT-WW1-B10-TR-400 | Multi-Tech Systems Inc. | 0 | 881-MTXDOT-WW1-B10-TR-400TR-ND | $15.78173 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.15000 | $45.15 |
| 10 | $39.45000 | $394.50 |
| 25 | $37.47480 | $936.87 |
| 100 | $34.76840 | $3,476.84 |
| 250 | $33.15020 | $8,287.55 |
| Unit Price without VAT: | $45.15000 |
|---|---|
| Unit Price with VAT: | $49.21350 |

