Image for MTQ-LAT3-B01.R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-LAT3-B01.R3

DigiKey Part Number
591-MTQ-LAT3-B01.R3-ND
Manufacturer
Manufacturer Product Number
MTQ-LAT3-B01.R3
Description
RF TXRX MOD CELL U.FL CHAS MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included, U.FL
Mfr
Utilized IC / Part
STM32F411RET
Series
Memory Size
512kB Flash, 96kB SRAM
Packaging
Bulk
Voltage - Supply
3.3V, 5V
Part Status
Active
Current - Receiving
58mA
DigiKey Programmable
Not Verified
Current - Transmitting
58mA
RF Family/Standard
Cellular
Mounting Type
Chassis Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Package / Case
Module
Data Rate
10Mbps
Base Product Number
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
50$215.28200$10,764.10
Manufacturers Standard Package
Unit Price without VAT:$215.28200
Unit Price with VAT:$234.65738