


MTCDT-L4N1-247A-915-US | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4N1-247A-915-US-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4N1-247A-915-US |
Description | RF MOD PROGR GATEWAY LTE CAT4 |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway AT&T, Verizon Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ-45, USB |
Packaging Bulk | Power - Output 27dBm |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Gateway | Base Product Number |
Modulation or Protocol 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTCDT-L4N1-247A-915.R3-US | Multi-Tech Systems Inc. | 0 | 591-MTCDT-L4N1-247A-915.R3-US-ND | $1,410.99000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,324.17000 | $1,324.17 |
| Unit Price without VAT: | $1,324.17000 |
|---|---|
| Unit Price with VAT: | $1,443.34530 |

