Power Switch/Driver 1:1 500mA 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6205DD-LF-Z

DigiKey Part Number
MP6205DD-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6205DD-LF-Z
Description
IC PWR SWITCH 1:1 8QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 500mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66229$3,311.45
10,000$0.64872$6,487.20
15,000$0.64192$9,628.80
Manufacturers Standard Package
Unit Price without VAT:$0.66229
Unit Price with VAT:$0.72190