
MP4415AGQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP4415AGQB-ZTR-ND - Tape & Reel (TR) 1589-MP4415AGQB-ZCT-ND - Cut Tape (CT) 1589-MP4415AGQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4415AGQB-Z |
Description | IC REG BUCK ADJ 1.5A 13QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4415AGQB-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30.6V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.47900 | $24.79 |
| 25 | $2.26320 | $56.58 |
| 100 | $2.02640 | $202.64 |
| 250 | $1.91368 | $478.42 |
| 500 | $1.84572 | $922.86 |
| 1,000 | $1.78975 | $1,789.75 |
| 2,500 | $1.73070 | $4,326.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.56735 | $7,836.75 |
| Unit Price without VAT: | $3.34000 |
|---|---|
| Unit Price with VAT: | $3.64060 |



