
MFP 221 N | |
|---|---|
DigiKey Part Number | 3746-MFP221N-ND |
Manufacturer | |
Manufacturer Product Number | MFP 221 N |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 3.10mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.77200 | $7.72 |
| 25 | $0.71880 | $17.97 |
| 100 | $0.64180 | $64.18 |
| 250 | $0.59456 | $148.64 |
| 500 | $0.56134 | $280.67 |
| 1,000 | $0.53071 | $530.71 |
| 2,500 | $0.49436 | $1,235.90 |
| 5,000 | $0.47005 | $2,350.25 |
| Unit Price without VAT: | $0.91000 |
|---|---|
| Unit Price with VAT: | $0.99190 |


