
ECS-240-6-33B2-CTP-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-33B2-CTP-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-6-33B2-CTP-TR3CT-ND - Cut Tape (CT) 50-ECS-240-6-33B2-CTP-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-33B2-CTP-TR3 |
Description | CRYSTAL 24 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.50400 | $5.04 |
| 25 | $0.47720 | $11.93 |
| 50 | $0.45700 | $22.85 |
| 100 | $0.43820 | $43.82 |
| 250 | $0.41432 | $103.58 |
| 500 | $0.39720 | $198.60 |
| 1,000 | $0.38076 | $380.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36342 | $1,090.26 |
| 6,000 | $0.30952 | $1,857.12 |
| 9,000 | $0.30611 | $2,754.99 |
| Unit Price without VAT: | $0.59000 |
|---|---|
| Unit Price with VAT: | $0.64310 |


