Direct

MP3399EY-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3399EY-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3399EY-LF-P |
Description | IC LED DRIVER CONTROLLER 28SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 630kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79152 | $2,395.76 |
| 1,000 | $4.66899 | $4,668.99 |
| 1,500 | $4.60764 | $6,911.46 |
| 2,500 | $4.53966 | $11,349.15 |
| Unit Price without VAT: | $4.79152 |
|---|---|
| Unit Price with VAT: | $5.22276 |


