Direct

MP3399EF-LF-Z | |
|---|---|
DigiKey Part Number | MP3399EF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3399EF-LF-Z |
Description | IC LED DRV CTRL PWM 60MA 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 570kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.13972 | $10,349.30 |
| Unit Price without VAT: | $4.13972 |
|---|---|
| Unit Price with VAT: | $4.51229 |


