Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System
Molex Micro-Lock Plus | Digi-Key Daily

5055651301

DigiKey Part Number
5055651301-ND
Manufacturer
Manufacturer Product Number
5055651301
Description
CONN RCPT HSG 1.25MM BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055651301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
22,000$0.25298$5,565.56
Manufacturers Standard Package
Unit Price without VAT:$0.25298
Unit Price with VAT:$0.27575