Parametric Equivalent

5055650900 | |
|---|---|
DigiKey Part Number | 900-5055650900TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5055650900 |
Description | 1.25WTB SINGLE REC HSG 9CKT NATU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055650900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,000 | $0.29173 | $8,168.44 |
| Unit Price without VAT: | $0.29173 |
|---|---|
| Unit Price with VAT: | $0.31799 |


