
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.22800 | $12.28 |
| 25 | $1.15040 | $28.76 |
| 50 | $1.09560 | $54.78 |
| 100 | $1.04310 | $104.31 |
| Unit Price without VAT: | $1.44000 |
|---|---|
| Unit Price with VAT: | $1.56960 |

