
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.136" (3.46mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $0.68580 | $102.87 |
| 1,500 | $0.66040 | $990.60 |
| 2,700 | $0.64770 | $1,748.79 |
| 6,300 | $0.59690 | $3,760.47 |
| Unit Price without VAT: | $0.68580 |
|---|---|
| Unit Price with VAT: | $0.74752 |











