Connector Header Surface Mount 7 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 7 position 0.118" (3.00mm)
43650-0725
43650-0725
Molex - Product of the Quarter - Mini-Fit

0436500725

DigiKey Part Number
WM2643TR-ND - Tape & Reel (TR)
WM2643CT-ND - Cut Tape (CT)
WM2643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500725
Description
CONN HEADER SMD 7POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500725 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.57300$45.73
100$3.88660$388.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$4.12815$825.63
400$3.93118$1,572.47
600$3.82033$2,292.20
1,000$3.68519$3,685.19
1,400$3.59881$5,038.33
2,000$3.50948$7,018.96
Manufacturers Standard Package
Unit Price without VAT:$5.38000
Unit Price with VAT:$5.86420