
0349004123 | |
|---|---|
DigiKey Part Number | 900-0349004123-ND |
Manufacturer | |
Manufacturer Product Number | 0349004123 |
Description | 1.2MM SLD ASSY RCPT 1X4 LTGY KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.07000 | $10.70 |
| 25 | $1.00280 | $25.07 |
| 50 | $0.95500 | $47.75 |
| 100 | $0.90910 | $90.91 |
| 350 | $0.83214 | $291.25 |
| 700 | $0.79240 | $554.68 |
| 1,050 | $0.77003 | $808.53 |
| Unit Price without VAT: | $1.26000 |
|---|---|
| Unit Price with VAT: | $1.37340 |

