Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667270

DigiKey Part Number
2508-R-667270TR-ND - Tape & Reel (TR)
2508-R-667270CT-ND - Cut Tape (CT)
2508-R-667270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667270
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
3.55mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.60mm x 2.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
204gf
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,214
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.41600$4.16
25$0.38840$9.71
100$0.34770$34.77
250$0.32216$80.54
500$0.30402$152.01
1,000$0.28710$287.10
2,500$0.26677$666.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25302$1,265.10
10,000$0.24069$2,406.90
15,000$0.23412$3,511.80
25,000$0.22649$5,662.25
35,000$0.22184$7,764.40
50,000$0.21723$10,861.50
Manufacturers Standard Package
Unit Price without VAT:$0.48000
Unit Price with VAT:$0.52320