
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Sensor - Temperature, Humidity | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Industrial, Smart Appliances | |
Features | 200m Range |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.02000 | $33.02 |
| 5 | $31.75000 | $158.75 |
| 100 | $30.48000 | $3,048.00 |
| Unit Price without VAT: | $33.02000 |
|---|---|
| Unit Price with VAT: | $35.99180 |



