
HoLR2728D-4W-45mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR2728D-4W-45mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2728D-4W-45mR-1% |
Description | RES 0.045 OHM 1% 4W 2728 |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.283" L x 0.268" W (7.20mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.36600 | $3.66 |
| 100 | $0.29670 | $29.67 |
| Unit Price without VAT: | $0.36600 |
|---|---|
| Unit Price with VAT: | $0.39894 |

