7 (1 x 7) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-10-107-40-000000

DigiKey Part Number
ED3273-ND
Manufacturer
Manufacturer Product Number
339-10-107-40-000000
Description
CONN SHUNT 7POS INSUL 2.54MM GLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 (1 x 7) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
7 (1 x 7)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$17.46000$17.46
10$14.84300$148.43
25$13.91280$347.82
50$13.24880$662.44
100$12.61650$1,261.65
250$11.82708$2,956.77
500$11.26308$5,631.54
1,000$10.72623$10,726.23
Manufacturers Standard Package
Unit Price without VAT:$17.46000
Unit Price with VAT:$19.03140