Image for 3301-3-14-01-00-00-08-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3301-3-14-01-00-00-08-0

DigiKey Part Number
3301-314010000080-ND
Manufacturer
Manufacturer Product Number
3301-3-14-01-00-00-08-0
Description
CONN PC PIN CIRC .040DIA TINLEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole, Right Angle Tin-Lead 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Hole Diameter
0.043" (1.09mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Type
Through Hole, Right Angle
Series
Termination
Swage
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Board Thickness
0.094" (2.39mm)
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Single End
Contact Finish
Tin-Lead
Pin Size - Above Flange
0.040" (1.02mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Below Flange
0.113" (2.87mm)
Base Product Number
Flange Diameter
0.070" (1.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$0.74135$741.35
Manufacturers Standard Package
Unit Price without VAT:$0.74135
Unit Price with VAT:$0.80807