
1216-0-05-15-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1216005150000010-ND |
Manufacturer | |
Manufacturer Product Number | 1216-0-05-15-00-00-01-0 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1216-0-05-15-00-00-01-0 Models |
Category | Length - Overall 0.335" (8.51mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.065" (1.65mm) |
Series | Mounting Hole Diameter 0.056" (1.42mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled, Wire Wrap |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Gold |
Length - Above Flange 0.235" (5.97mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.21400 | $12.14 |
| 25 | $1.13720 | $28.43 |
| 50 | $1.08280 | $54.14 |
| 100 | $1.03090 | $103.09 |
| 250 | $0.96628 | $241.57 |
| 500 | $0.92012 | $460.06 |
| 1,000 | $0.87619 | $876.19 |
| 3,000 | $0.81084 | $2,432.52 |
| Unit Price without VAT: | $1.43000 |
|---|---|
| Unit Price with VAT: | $1.55870 |

