
MPM-05S-15MM | |
|---|---|
DigiKey Part Number | 5943-MPM-05S-15MM-ND |
Manufacturer | |
Manufacturer Product Number | MPM-05S-15MM |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 333mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Box | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.2mm) |
Number of Outputs 1 | Approval Agency CE, UR |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950; 62368 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 333mA | Load Regulation ±1% |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.89000 | $41.89 |
| Unit Price without VAT: | $41.89000 |
|---|---|
| Unit Price with VAT: | $45.66010 |

