


MPM-03C-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-03C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-03C-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 125mA | Load Regulation ±1% |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.90000 | $15.90 |
| 10 | $13.97200 | $139.72 |
| 25 | $13.27280 | $331.82 |
| 50 | $12.76680 | $638.34 |
| 100 | $12.28020 | $1,228.02 |
| 250 | $11.66544 | $2,916.36 |
| 500 | $11.22098 | $5,610.49 |
| 1,000 | $10.79337 | $10,793.37 |
| Unit Price without VAT: | $15.90000 |
|---|---|
| Unit Price with VAT: | $17.33100 |

