MTFDHAL7T6TDP-1AT1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 2
Unit Price: $6,099.29000
Datasheet
Image for MTFDHAL7T6TDP-1AT1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHAL7T6TDP-1AT1ZABYY

DigiKey Part Number
MTFDHAL7T6TDP-1AT1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDHAL7T6TDP-1AT1ZABYY
Description
SSD 7.68TB U.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe U.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
7.68TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
U.2 Module
Speed - Read
3.5GB/s
Speed - Write
3.5GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.45mm x 70.10mm x 15.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes