MFR Recommended

MT29F2G08ABAEAH4-AITX:E TR | |
|---|---|
DigiKey Part Number | 557-1851-2-ND - Tape & Reel (TR) 557-1851-1-ND - Cut Tape (CT) 557-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAH4-AITX:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.26000 | $23.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.85528 | $39,710.56 |
| Unit Price without VAT: | $23.26000 |
|---|---|
| Unit Price with VAT: | $25.35340 |


