Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M25P40-VMN6TPB TR | |
|---|---|
DigiKey Part Number | M25P40-VMN6TPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P40-VMN6TPB TR |
Description | IC FLASH 4MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P40-VMN6TPB TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L4006EM1I-12G | Macronix | 11,129 | 1092-1114-ND | $0.80000 | Similar |
| MX25V4006EM1I-13G | Macronix | 28,909 | 1092-1115-ND | $1.11000 | Similar |
| SST25PF040CT-40V/SN | Microchip Technology | 0 | SST25PF040CT-40V/SNTR-ND | $1.68981 | Similar |
| SST25VF040B-50-4C-S2AF-T | Microchip Technology | 1,290 | SST25VF040B-50-4C-S2AF-TCT-ND | $1.67000 | Similar |
| SST25VF040B-50-4C-SAF | Microchip Technology | 1,475 | SST25VF040B-50-4C-SAF-ND | $1.54000 | Similar |










