Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount SOT-227 (ISOTOP®)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC50DC120HJ

DigiKey Part Number
150-MSC50DC120HJ-ND
Manufacturer
Manufacturer Product Number
MSC50DC120HJ
Description
BRIDGE RECT 1P 1.2KV 50A SOT227
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount SOT-227 (ISOTOP®)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Silicon Carbide Schottky
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227 (ISOTOP®)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$91.36000$91.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$91.36000
Unit Price with VAT:$99.58240