


MIC5302-2.1YMT-TR | |
|---|---|
DigiKey Part Number | 576-2841-2-ND - Tape & Reel (TR) 576-2841-1-ND - Cut Tape (CT) 576-2841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5302-2.1YMT-TR |
Description | IC REG LINEAR 2.1V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5302-2.1YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 65dB ~ 42dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 25 | $0.72680 | $18.17 |
| 100 | $0.65840 | $65.84 |
| Unit Price without VAT: | $0.86000 |
|---|---|
| Unit Price with VAT: | $0.93740 |

