CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-E/ST

DigiKey Part Number
MCP2515T-E/STTR-ND - Tape & Reel (TR)
MCP2515T-E/STCT-ND - Cut Tape (CT)
MCP2515T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-E/ST
Description
IC CAN CONTROLLER W/SPI 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2515T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.18000$4.18
25$3.51120$87.78
100$3.50460$350.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.16841$7,921.03
Manufacturers Standard Package
Unit Price without VAT:$4.18000
Unit Price with VAT:$4.55620