CCFL and UV Lamps Inverter 5V Input 1500V Output 4.53" L x 1.18" W x 0.26" H (115mm x 30mm x 6.5mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM1623-05-44

DigiKey Part Number
150-LXM1623-05-44-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LXM1623-05-44
Description
MOD INVERTER CCFL DUAL 4W 5V
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 5V Input 1500V Output 4.53" L x 1.18" W x 0.26" H (115mm x 30mm x 6.5mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5V
Manufacturer
Microsemi Corporation
Output
1500V
Series
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
4.53" L x 1.18" W x 0.26" H (115mm x 30mm x 6.5mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.