Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9632RQCT

DigiKey Part Number
150-LE9632RQCTTR-ND - Tape & Reel (TR)
150-LE9632RQCT-ND - Cut Tape (CT)
150-LE9632RQCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE9632RQCT
Description
IC TELECOM INTERFACE 53QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
53-VFQFN Exposed Pad
Function
Subscriber Line Interface Concept (SLIC)
Supplier Device Package
53-QFN (7x7)
Interface
PCM, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,310
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.36000$5.36
25$5.28840$132.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.32054$12,961.62
Manufacturers Standard Package
Unit Price without VAT:$5.36000
Unit Price with VAT:$5.84240