Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9541CUQC

DigiKey Part Number
LE9541CUQC-ND
Manufacturer
Manufacturer Product Number
LE9541CUQC
Description
IC TELECOM INTERFACE 40QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Voltage - Supply
3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
40-QFN
Function
Subscriber Line Interface Concept (SLIC)
Base Product Number
Interface
Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,303
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$3.84000$3.84
25$3.80200$95.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.84000
Unit Price with VAT:$4.18560