
LAN9354TI/ML | |
|---|---|
DigiKey Part Number | 150-LAN9354TI/MLTR-ND - Tape & Reel (TR) 150-LAN9354TI/MLCT-ND - Cut Tape (CT) 150-LAN9354TI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9354TI/ML |
Description | IC ETHERNET SWITCH 3PORT 56QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.08000 | $10.08 |
| 25 | $8.38040 | $209.51 |
| 100 | $8.10960 | $810.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.10959 | $24,328.77 |
| Unit Price without VAT: | $10.08000 |
|---|---|
| Unit Price with VAT: | $10.98720 |


