165.1V Clamp 3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6132US/TR

DigiKey Part Number
150-JAN1N6132US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N6132US/TR
Description
TVS DIODE 91.2VWM 165.1VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
165.1V Clamp 3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
91.2V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165.1V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$20.14880$2,014.88
Manufacturers Standard Package
Unit Price without VAT:$20.14880
Unit Price with VAT:$21.96219