100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1504ASL-25AU100

DigiKey Part Number
ATF1504ASL-25AU100-ND
Manufacturer
Manufacturer Product Number
ATF1504ASL-25AU100
Description
IC CPLD 64MC 25NS 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504ASL-25AU100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
64
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$9.45000$9.45
25$8.57240$214.31
100$8.26390$826.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$9.45000
Unit Price with VAT:$10.30050