EEPROM Memory IC 16Kbit Parallel 200 ns 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C16E-20PI

DigiKey Part Number
AT28C16E-20PI-ND
Manufacturer
Manufacturer Product Number
AT28C16E-20PI
Description
IC EEPROM 16KBIT PARALLEL 24DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Parallel 200 ns 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT28C16E-20PI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200µs
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.