
ARF449AG | |
|---|---|
DigiKey Part Number | ARF449AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF449AG |
Description | RF MOSFET 150V TO247 |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 81.36MHz 13dB 90W TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 81.36MHz | |
Gain | 13dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 9A | |
Noise Figure | - | |
Power - Output | 90W | |
Voltage - Rated | 450 V | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |

