
EA-06-031DE-350 | |
|---|---|
DigiKey Part Number | 1033-EA-06-031DE-350-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-031DE-350 |
Description | EA-06-031DE-350 STRAIN GAGES (5/ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.031" (0.79mm) 0.032" (0.81mm) |
Category | Resistance Tolerance ±0.2% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.031" (0.79mm) |
Series | Length - Overall Pattern 0.144" (3.65mm) |
Packaging Bulk | Length - Overall 0.27" (6.9mm) |
Part Status Active | Width - Active 0.032" (0.81mm) |
Pattern Type Linear | Width - Overall Pattern 0.032" (0.81mm) |
Strain Range ±3% | Width - Overall 0.12" (3.0mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.15000 | $110.15 |
| Unit Price without VAT: | $110.15000 |
|---|---|
| Unit Price with VAT: | $120.06350 |

