
CEA-13-125UTA-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-13-125UTA-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-13-125UTA-350 |
Description | GAGE CEA-13-125UTA-350 TEE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.4% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.125" (3.18mm) per section |
Series | Length - Overall Pattern 0.325" (8.26mm) |
Packaging Bulk | Length - Overall 0.42" (10.7mm) |
Part Status Active | Width - Active 0.165" (4.19mm) per section |
Pattern Type Tee Rosette | Width - Overall Pattern 0.365" (9.27mm) |
Strain Range ±5% | Width - Overall 0.45" (11.4mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.46000 | $273.46 |
| Unit Price without VAT: | $273.46000 |
|---|---|
| Unit Price with VAT: | $298.07140 |


