Image for C4A-13-235SLA-120-39P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4A-13-235SLA-120-39P

DigiKey Part Number
1033-C4A-13-235SLA-120-39P-ND
Manufacturer
Manufacturer Product Number
C4A-13-235SLA-120-39P
Description
C4A-13-235SL-120-39P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±3% 0.235" (5.97mm) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±0.3%
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Length - Active
0.235" (5.97mm)
Series
Length - Overall Pattern
0.301" (7.64mm)
Packaging
Bulk
Length - Overall
0.37" (9.4mm)
Part Status
Active
Width - Active
0.100" (2.54mm)
Pattern Type
Linear
Width - Overall Pattern
0.100" (2.54mm)
Strain Range
±3%
Width - Overall
0.18" (4.6mm)
Resistance
120 Ohms
Operating Temperature
-60 ~ 180°F (-51 ~ 80°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$223.19000$223.19
Manufacturers Standard Package
Unit Price without VAT:$223.19000
Unit Price with VAT:$243.27710