
US3J3 | |
|---|---|
DigiKey Part Number | 2378-US3J3-ND |
Manufacturer | |
Manufacturer Product Number | US3J3 |
Description | 30A J 3P ULTRASAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Box | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
For Use With/Related Products Class J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.75000 | $220.75 |
| 6 | $179.17000 | $1,075.02 |
| 10 | $168.76000 | $1,687.60 |
| 50 | $139.52180 | $6,976.09 |
| 100 | $128.41590 | $12,841.59 |
| Unit Price without VAT: | $220.75000 |
|---|---|
| Unit Price with VAT: | $240.61750 |

