Image for U71006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U71006

DigiKey Part Number
2378-U71006-ND
Manufacturer
Manufacturer Product Number
U71006
Description
FUSEBLOCK 22X58MM 100A 1P BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 750V 1 Circuit Cartridge Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Fuse Size
0.866" Dia x 2.283" L (22mm x 58mm)
Termination Style
Box Lug
Current Rating (Amps)
100 A
Contact Material
Copper
For Use With/Related Products
22mm x 58mm
Contact Finish
Tin
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$57.88300$578.83
Manufacturers Standard Package
Unit Price without VAT:$57.88300
Unit Price with VAT:$63.09247