
TRS3R | |
|---|---|
DigiKey Part Number | 2378-TRS3R-ND |
Manufacturer | |
Manufacturer Product Number | TRS3R |
Description | 600V 3A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 3A | Size / Dimension 0.827" Dia x 5.000" L (21.00mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.86000 | $50.86 |
| 5 | $42.19800 | $210.99 |
| 10 | $38.92900 | $389.29 |
| 50 | $32.24440 | $1,612.22 |
| 100 | $29.71040 | $2,971.04 |
| 250 | $26.64016 | $6,660.04 |
| 500 | $24.51038 | $12,255.19 |
| Unit Price without VAT: | $50.86000 |
|---|---|
| Unit Price with VAT: | $55.43740 |

