3 Pole Power Distribution Block 380 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB67423

DigiKey Part Number
2378-MPDB67423-ND
Manufacturer
Manufacturer Product Number
MPDB67423
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 380 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Part Status
Active
Load Side Wire/Stud Size
4/0 - #10CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
380 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$281.47000$281.47
6$228.40833$1,370.45
10$215.11900$2,151.19
50$177.78160$8,889.08
Unit Price without VAT:$281.47000
Unit Price with VAT:$306.80230