16-Bit - Intelligent LED Driver Microcontroller IC FLASH (32kB), EEPROM (512B) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-Bit - Intelligent LED Driver Microcontroller IC FLASH (32kB), EEPROM (512B) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC EP

MLX81113KDC-BAB-000-RE

DigiKey Part Number
413-MLX81113KDC-BAB-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX81113KDC-BAB-000-RE
Description
IC LIN RGB CTRLR 32KB 4CH 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16-Bit - Intelligent LED Driver Microcontroller IC FLASH (32kB), EEPROM (512B) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Intelligent LED Driver
Core Processor
16-Bit
Program Memory Type
FLASH (32kB), EEPROM (512B)
Controller Series
-
RAM Size
2K x 8
Interface
LIN
Number of I/O
4
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.02768$9,083.04
Manufacturers Standard Package
Unit Price without VAT:$3.02768
Unit Price with VAT:$3.30017