Fan Motorized Impellers 24VDC Round - 190mm Dia Ball 358.0 CFM (10.02m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSI1967H24B-BBR

DigiKey Part Number
1570-1316-ND
Manufacturer
Manufacturer Product Number
MSI1967H24B-BBR
Description
FAN IMP MTRZD 190X67MM 24VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 190mm Dia Ball 358.0 CFM (10.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 190mm Dia
Width
67.00mm
Air Flow
358.0 CFM (10.02m³/min)
Static Pressure
1.830 in H2O (455.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
71.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
2.9 lbs (1.3 kg)
Current Rating (Amps)
4.70A
Voltage Range
-
Material - Frame
-
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
6$166.62000$999.72
Manufacturers Standard Package
Unit Price without VAT:$166.62000
Unit Price with VAT:$181.61580